Parametric results for: gllc04a2b under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM-001
SPC Multicomp
$0.1009 Active 500 mA 30 V 100000 Cycle(s) 0.1 mΩ SPDT VERTICAL SNAP ACTING/LIMIT SWITCH PLUNGER 0.5A@30VDC 500VAC V 100 MΩ -15 °C 70 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE SILVER ALLOY SILVER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE NO BRASS SOLDER 2.6924 mm 8.2042 mm 0.122 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.55
MS0850505F065C1A
E-Switch Inc
$0.1369 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.6366 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.587 inch NO COPPER ALLOY QUICK CONNECT 0.571 inch 6.4008 mm 10.5918 mm 19.812 mm 0.309 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
2351445-3
TE Connectivity
$0.1505 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
JJLV0UT840NOPPRTB
TE Connectivity
$0.1556 Active 5 mA SPST SNAP ACTING/LIMIT SWITCH TOP TYPE 5 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 TE Connectivity
2351447-1
TE Connectivity
$0.1650 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351444-2
TE Connectivity
$0.1654 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
2351444-3
TE Connectivity
$0.1669 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-2
TE Connectivity
$0.1684 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
2351447-2
TE Connectivity
$0.1684 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-3
TE Connectivity
$0.1723 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity