Parametric results for: D2F01L-D under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM-001
SPC Multicomp
$0.1003 Active 500 mA 30 V 100000 Cycle(s) 0.1 mΩ SPDT VERTICAL SNAP ACTING/LIMIT SWITCH PLUNGER 0.5A@30VDC 500VAC V 100 MΩ -15 °C 70 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE SILVER ALLOY SILVER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE NO BRASS SOLDER 2.6924 mm 8.2042 mm 0.122 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.55 MICROSWITCH, SPDT, 0.5A, PLASTIC LEVER Multicomp Pro 2024-05-23 14:25:10 5.5 Commercial Extended: -15C to +70C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
2351444-2
TE Connectivity
$0.1203 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown UMINSA SW PPLUN 0.74N 0.1A/30VDC NC PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e
2351445-3
TE Connectivity
$0.1505 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant UMINSA SW HLEV 0.74N 0.1A/30VDC NO PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2022-01-17 [object Object],[object Object]
JJLV0UT840NOPPRTB
TE Connectivity
$0.1556 Active 5 mA SPST SNAP ACTING/LIMIT SWITCH TOP TYPE 5 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 Body Features: Actuator Force 35 G | Act... more TE Connectivity 2024-04-03 11:24:51 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2023-06-14 [object Object]
2351447-1
TE Connectivity
$0.1650 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant UMINSA SW BLEV 0.74N 0.1A/30VDC SC PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2023-06-14 [object Object],[object Object]
2351444-3
TE Connectivity
$0.1669 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant UMINSA SW PPLUN 0.74N 0.1A/30VDC NO PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2023-06-14 [object Object],[object Object]
2351445-2
TE Connectivity
$0.1684 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown UMINSA SW HLEV 0.74N 0.1A/30VDC NC PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2023-06-14 [object Object],[object Object]
2351447-2
TE Connectivity
$0.1684 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant Basic / Snap Action Switches UMINSA SW BLEV 0.74N 0.1A/30VDC NC PCB TE Connectivity 2024-08-09 08:20:25 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2022-01-17 [object Object],[object Object]
2351449-3
TE Connectivity
$0.1723 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant UMINSA SW RLEV0.74N 0.1A/30VDC NO PCB TE Connectivity 2020-10-04 19:49:56 5.5 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e 2023-06-14 [object Object],[object Object]
MS0850506F020V2A
E-Switch Inc
$0.1849 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH LEAF LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.547 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 13.8938 mm 19.812 mm 0.15 inch E-SWITCH INC compliant EAR99 8536.50.70.00 SNAP ACTION, 5A, 125VAC SPDT, On-(Off) Through Hole, Right Angle E-Switch 2024-10-21 16:31:42 5.5 Commercial Extended: -25C to +85C DRC Conflict Free CMRT V4.10 [object Object],[object Object],[object ... more 2018-01-15