Parametric results for: RSCA201-MB-B-D-W under Rocker Switches

Filter Your Search

1 - 10 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DA101J12S215QF
C&K
$0.1359 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
CR102J12S215QF
C&K
$0.1794 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
R1966ABLKBLKEFRED
E-Switch Inc
$0.1867 Yes Yes Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11131121
E-Switch Inc
$0.3322 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RE11131121
E-Switch Inc
$0.3470 Yes Active 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO QUICK CONNECT 0.236 inch 13.4112 mm 13.4874 mm 21.4884 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA17131123
E-Switch Inc
$0.3800 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00
RA10001100
E-Switch Inc
$0.4075 Active 10000 Cycle(s) 0.03 mΩ ROCKER SWITCH ROCKER 1000VAC V 500 MΩ -20 °C 55 °C PANEL MOUNT SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.079 inch 12.9032 mm 11.6078 mm 18.8976 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA812C2921
E-Switch Inc
$0.4901 Yes Active 10000 Cycle(s) 0.035 mΩ DPST LATCHED ROCKER SWITCH ROCKER CUL; UL 0.3HP@250VAC 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT RED WHITE NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA1113112R
E-Switch Inc
$0.5250 Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RR3112DBLKBLKNAF0
E-Switch Inc
$0.5427 Active 6000 Cycle(s) 0.05 mΩ SPDT ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-OFF-ON 250 V 1500VAC V 100 MΩ 65 °C PANEL MOUNT BLACK BLACK 3 NO QUICK CONNECT 0.229 inch 14.5034 mm 0.319 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch