-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3768
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Black, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Re1 Series, Contact Voltage Vac:125V Rohs Compliant: Yes |E-Switch RE11131121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2096 |
|
$0.3100 | Buy Now |
DISTI #
EG5654-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2511 In Stock |
|
$0.5350 / $0.8600 | Buy Now |
DISTI #
612-RE11131121
|
Mouser Electronics | Rocker Switches 10A 125V 4.8mm Tab Off-On Black RoHS: Compliant | 2749 |
|
$0.5040 / $0.8600 | Buy Now |
DISTI #
74852454
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, QC 0.187", RE1 Series | E-Switch RE11131121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 10 | 0 |
|
$0.4020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3985 / $0.8346 | Buy Now |
DISTI #
69119682
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 162 Package Multiple: 1 | Americas - 2096 |
|
$0.4531 / $0.5062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE11131121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RE11131121
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 13.4112 mm | |
Body Color | BLACK | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 21.4884 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.323 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RE11131121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE11131121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR11132211 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RE11131121 vs RR11132211 |
RRG38132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RE11131121 vs RRG38132200 |
RRG31132200 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RE11131121 vs RRG31132200 |
RE1513221R | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RE11131121 vs RE1513221R |