Part Details for RA10001100 by E-Switch Inc
Overview of RA10001100 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA10001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3647
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA10001100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.3350 | Buy Now |
DISTI #
EG5615-ND
|
DigiKey | SWITCH BLANK RA1 AND RA8 SERIES Min Qty: 1 Lead time: 11 Weeks Container: Tray |
151 In Stock |
|
$0.2242 / $0.3700 | Buy Now |
DISTI #
612-RA10001100
|
Mouser Electronics | Switch Actuators Black Rocker Actuatr Housing Only UL94 V RoHS: Compliant | 2379 |
|
$0.2150 / $0.3600 | Buy Now |
DISTI #
75064630
|
RS | RA10001100 | E-Switch RA10001100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 10 | 0 |
|
$0.1850 | Buy Now |
|
Onlinecomponents.com | Switch Access Switch Blank Rocker Switch RoHS: Compliant | 0 |
|
$0.1634 / $0.3034 | Buy Now |
DISTI #
RA10001100
|
TME | ROCKER, 30mΩ, Body: black, Elect.life: 10000cycles, on panel, RA1 Min Qty: 4000 | 0 |
|
$0.2360 | RFQ |
Part Details for RA10001100
RA10001100 CAD Models
RA10001100 Part Data Attributes:
|
RA10001100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA10001100
E-Switch Inc
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.079 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.9032 mm | |
Body Height | 11.6078 mm | |
Body Length or Diameter | 18.8976 mm | |
Center Contact Material | SILVER ALLOY | |
Contact Resistance | 0.03 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |