Filter Your Search
1 - 10 of 1,291,987 results
|
GRS-4011B-0014
CW Industries
|
$0.2280 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 10A@250VAC | 10 A | OFF-(ON) | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.40 | CW Industries | |||||||||||||||||||
|
T201J1ZQE2
C&K
|
$0.2389 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | ROCKER SWITCH | WIDE ROCKER TYPE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.35 inch | 8.13 mm | 8.43 mm | 9.14 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||
|
RA10001100
E-Switch Inc
|
$0.2918 | Active | 10000 Cycle(s) | 0.03 mΩ | ROCKER SWITCH | ROCKER | 1000VAC V | 500 MΩ | -20 °C | 55 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.079 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
RB10001100
E-Switch Inc
|
$0.3083 | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
E105J1AQE2
C&K
|
$0.3588 | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | COIN SILVER | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.31 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||
|
7105J1AKE2
C&K
|
$0.3664 | No | No | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
RA11131121
E-Switch Inc
|
$0.3742 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
RA17131123
E-Switch Inc
|
$0.3800 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RE11131121
E-Switch Inc
|
$0.3838 | Yes | Active | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | QUICK CONNECT | 0.236 inch | 13.4112 mm | 13.4874 mm | 21.4884 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||||||
|
SRB22A2DBBNN
The Cherry Corporation
|
$0.4250 | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | CURVED TYPE | 10A@125VAC | 10 A | 125 V | e3 | -20 °C | 65 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 12.9 mm | 11.68 mm | 19 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |