Filter Your Search
1 - 10 of 1,291,985 results
|
CR102J12S215QF
C&K
|
$0.1735 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
RE11131121
E-Switch Inc
|
$0.3475 | Yes | Active | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | QUICK CONNECT | 0.236 inch | 13.4112 mm | 13.4874 mm | 21.4884 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||
|
A201J61ZQ0004
TE Connectivity
|
$0.3637 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||||||||
|
RA11131121
E-Switch Inc
|
$0.3660 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||
|
RA17131123
E-Switch Inc
|
$0.3800 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RA10001100
E-Switch Inc
|
$0.4075 | Active | 10000 Cycle(s) | 0.03 mΩ | ROCKER SWITCH | ROCKER | 1000VAC V | 500 MΩ | -20 °C | 55 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.079 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||
|
RB242D142R
E-Switch Inc
|
$0.4215 | Active | 50000 Cycle(s) | 0.02 mΩ | DPST | MAINTAINED | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 16A@250VAC | 16 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | PANEL MOUNT | GRAY | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | QUICK CONNECT | 0.362 inch | 21.7932 mm | 17.8054 mm | 29.6926 mm | 0.425 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
RA812C2921
E-Switch Inc
|
$0.4901 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | LATCHED | ROCKER SWITCH | ROCKER | CUL; UL | 0.3HP@250VAC | 16A@125VAC | 16 A | OFF-ON | 125 V | 1500VAC V | 500 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | WHITE | NO | SOLDER | 0.21 inch | 15 mm | 21.9 mm | 21 mm | 0.325 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||||
|
RR3112DBLKBLKNAF0
E-Switch Inc
|
$0.5427 | Active | 6000 Cycle(s) | 0.05 mΩ | SPDT | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-OFF-ON | 250 V | 1500VAC V | 100 MΩ | 65 °C | PANEL MOUNT | BLACK | BLACK | 3 | NO | QUICK CONNECT | 0.229 inch | 14.5034 mm | 0.319 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||
|
RA1113112R
E-Switch Inc
|
$0.5440 | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |