Parametric results for: aj122 under Rocker Switches

Filter Your Search

1 - 10 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR102J12S215QF
C&K
$0.0914 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
RA11131121
E-Switch Inc
$0.3322 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RE11131121
E-Switch Inc
$0.3475 Yes Active 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO QUICK CONNECT 0.236 inch 13.4112 mm 13.4874 mm 21.4884 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
A201J61ZQ0004
TE Connectivity
$0.3697 Yes Active 5 A 28 V 6000 Cycle(s) DPDT LATCHED ROCKER SWITCH 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 TE Connectivity
RA17131123
E-Switch Inc
$0.3800 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00
RA10001100
E-Switch Inc
$0.4075 Active 10000 Cycle(s) 0.03 mΩ ROCKER SWITCH ROCKER 1000VAC V 500 MΩ -20 °C 55 °C PANEL MOUNT SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.079 inch 12.9032 mm 11.6078 mm 18.8976 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RB242D142R
E-Switch Inc
$0.4215 Active 50000 Cycle(s) 0.02 mΩ DPST MAINTAINED ROCKER SWITCH ROCKER 0.75HP@250VAC 16A@250VAC 16 A OFF-ON 250 V 1000VAC V 100 MΩ -20 °C PANEL MOUNT GRAY POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO QUICK CONNECT 0.362 inch 21.7932 mm 17.8054 mm 29.6926 mm 0.425 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA812C2921
E-Switch Inc
$0.4901 Yes Active 10000 Cycle(s) 0.035 mΩ DPST LATCHED ROCKER SWITCH ROCKER CUL; UL 0.3HP@250VAC 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT RED WHITE NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
DA101J12S215QF
C&K
$0.5005 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
RR3112DBLKBLKNAF0
E-Switch Inc
$0.5427 Active 6000 Cycle(s) 0.05 mΩ SPDT ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-OFF-ON 250 V 1500VAC V 100 MΩ 65 °C PANEL MOUNT BLACK BLACK 3 NO QUICK CONNECT 0.229 inch 14.5034 mm 0.319 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch