Filter Your Search
1 - 10 of 944,190 results
|
1-1825027-1
TE Connectivity
|
$0.1986 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
TL6275BA2PQTY
E-Switch Inc
|
$2.7683 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 3.43 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | CLEAR | 250 µm | SILVER | SILVER | YELLOW LED | 6 | NO | SOLDER | 8 mm | 5.1 mm | 8 mm | 0.138 inch | E-SWITCH INC | unknown | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||||||||
|
1241.1602
Schurter Electronic Components
|
$1.5886 | Yes | Active | 50 mA | 42 V | 100000 Cycle(s) | 0.15 mΩ | 1 | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SHORT TYPE | STANDARD: IEC/UL 62368-1 | 1X1 | 0.05A@30VAC | 0.05A@42VDC | 150 µs | 50 mA | ON-OFF | 30 V | 100 MΩ | 2.2 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE4 | 350 µm | BRASS | GOLD | BRASS | NON-ILLUMINATED | POLYETHYLENE | BOX | 4 | IP40 | WAVE | NO | TIN | BRASS | SOLDER | 0.041 inch | 11.4 mm | 3.5 mm | 11.4 mm | 0.157 inch | SCHURTER AG | PMS | compliant | EAR99 | 8536.50.90.31 | SCHURTER | ||||||||
|
TMP1-R
knitter-switch
|
Check for Price | Obsolete | 20 mA | 24 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD OVER NICKEL | KEYPAD SWITCH | KEYPAD | 1X1 | 0.02A@50VDC | 250VAC V | 1 GΩ | 5.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | IVORY | SILICON RUBBER | 450 µm | BLUE | STAINLESS STEEL | GOLD OVER NICKEL | STAINLESS STEEL | THERMOPLASTIC | 4 | IP67 | NO | BRASS | SOLDER | 6.93 mm | 7.6 mm | 7.6 mm | 0.144 inch | KNITTER-SWITCH | unknown | EAR99 | 8536.50.90.40 | KNITTER-SWITCH | ||||||||||||||||||||
|
1241.1022
Schurter Electronic Components
|
$1.6901 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD OVER NICKEL | KEYPAD SWITCH | LONG TYPE | 1X1 | 0.48VA@24VDC | .05A@24VDC | 100 µs | 100 MΩ | 3 N | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYCARBONATE | 450 µm | BRASS | GOLD OVER NICKEL | BRASS | 4 | IP40 | NO | SOLDER | 12.65 mm | 7.75 mm | 12.65 mm | 0.126 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||||||
|
3.14.100.506/0000
RAFI GmbH & Co Kg
|
$2.6332 | Yes | Active | 250 mA | 50 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | KEYPAD | 1X1 | 5 ms | 250 mA | 50 V | 1 GΩ | 3 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 500 µm | SILVER | SNAP ACTION | SILVER | 3 | NO | SILVER | SOLDER | 15.0114 mm | 9.7028 mm | 15.0114 mm | 0.118 inch | RAFI GMBH & CO KG | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||
|
1825027-8
TE Connectivity
|
$0.1225 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLUE | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 6.61 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
EVPBB2A9B000
Panasonic Electronic Components
|
$0.3780 | Yes | Active | 20 mA | 15 V | 500000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | ON-OFF | 250VAC V | 50 MΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 110 µm | SNAP ACTION | BOX; TR, EMBOSSED, 15 INCH | IP67 | REFLOW | NO | SOLDER | 1.6 mm | 350 µm | 2.6 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||||
|
STS-05-A
HCH Co
|
Check for Price | Contact Manufacturer | 20 mA | 15 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.02A@15VDC | 250VAC V | 50 MΩ | 2.059 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TR | REFLOW | NO | SOLDER | 4.9 mm | 1.2 mm | 4.9 mm | HORNG CHIH CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
MPI002/FL/BL
Bulgin
|
$26.9588 | Yes | Active | 50 mA | 24 V | 35000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 1 GΩ | 12 N | -30 °C | 70 °C | PANEL MOUNT | STAINLESS STEEL | GOLD | STAINLESS STEEL | BLUE LED | POLYAMIDE | CORROSION PROOF; ENVIRONMENTALLY SEALED; IP66 | NO | COPPER ALLOY | WIRE | 35 mm | 19.2 mm | 11.811 inch | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 |