Filter Your Search
61 - 70 of 944,190 results
|
EVPBB2A9B000
Panasonic Electronic Components
|
$0.3876 Buy | Yes | Active | 20 mA | 15 V | 500000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | ON-OFF | 250VAC V | 50 MΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 110 µm | SNAP ACTION | BOX; TR, EMBOSSED, 15 INCH | IP67 | REFLOW | NO | SOLDER | 1.6 mm | 350 µm | 2.6 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||
|
FSM103A
TE Connectivity
|
$0.3947 Buy | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/EXTENDED TYPE | 50 mA | 2.548 N | PANEL MOUNT | RED | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
FSM4LPATR
TE Connectivity
|
$0.3980 Buy | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | RED | NYLON | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | BULK | NO | SOLDER | 0.067 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1571300-2
TE Connectivity
|
$0.4164 Buy | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | 50 mA | 1.274 N | PANEL MOUNT | BLACK | POLYETHYLENE | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | DUST PROOF | NO | SOLDER | 0.106 inch | 8.1 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
1-1571563-4
TE Connectivity
|
$0.4249 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
SPPH120400
Alps Alpine Co Ltd
|
$0.4387 Buy | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPST | LATCHED | PUSHBUTTON SWITCH | SHORT TYPE | 0.1A@30VDC | 500VAC V | 100 MΩ | 3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | 2.5 mm | RECTANGULAR | BREAK-BEFORE-MAKE | BOX; BULK | 6 | HAND | NO | SOLDER | 10 mm | 8.5 mm | 10 mm | 0.197 inch | 0.138 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | |||||||||||||||||||
|
TL2202OAYB
E-Switch Inc
|
$0.4485 Buy | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEXA
E-Switch Inc
|
$0.4485 Buy | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEYA
E-Switch Inc
|
$0.4485 Buy | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
1437565-3
TE Connectivity
|
$0.4680 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.141 inch | 12 mm | 3.9 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |