-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437565-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Trays (Alt: 1437565-3) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Container: Tray | 0 |
|
$0.1975 | Buy Now |
|
Future Electronics | 24 V 50 mA 100 mOhm Silver Plated 12 x 12 mm Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 3600Tray |
|
$0.2100 / $0.2350 | Buy Now |
|
Future Electronics | 24 V 50 mA 100 mOhm Silver Plated 12 x 12 mm Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Container: Tray | 0Tray |
|
$0.2100 | Buy Now |
DISTI #
AMP1437565-3
|
Heilind Electronics | FSM101=12MM FSM TYPE WITH RAIS | Americas - 0 in Stock |
|
$0.2015 / $0.2225 | Buy Now |
|
Onlinecomponents.com | FSM101=12MM FSM TYPE WITH RAIS RoHS: Compliant |
24742 In Stock |
|
$0.1463 / $0.2378 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 598 |
|
$0.1680 / $0.5600 | Buy Now |
DISTI #
1437565-3
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray |
Americas - 18400 In Stock |
|
$0.1500 / $0.2370 | Buy Now |
DISTI #
1437565-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Trays (Alt: 1437565-3) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Container: Tray | 0 |
|
$0.1975 | Buy Now |
DISTI #
1437565-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, OFF-(ON) Min Qty: 400 | 0 |
|
$0.4720 | RFQ |
DISTI #
AMP1437565-3
|
Interstate Connecting Components | FSM101=12MM FSM TYPE WITH RAIS | 0 |
|
$0.2015 / $0.2225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437565-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437565-3
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.141 inch | |
Actuator Material | POLYESTER | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.9 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |