Part Details for TL2202EEXA by E-Switch Inc
Overview of TL2202EEXA by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TL2202EEXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3804
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2202EEXA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3690 | Buy Now |
DISTI #
141-TL2202EEXA-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 700 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2881 | Buy Now |
DISTI #
612-TL2202EEXA
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-On , Through Hole RoHS: Compliant | 0 |
|
$0.2520 / $0.4100 | Order Now |
DISTI #
74828988
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2202 Series | E-Switch TL2202EEXA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks | 0 |
|
$0.2040 | Buy Now |