Filter Your Search
41 - 50 of 944,190 results
|
FSM1LPAS
TE Connectivity
|
$0.2822 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | PINK | NYLON | IVORY | SILVER | STAINLESS STEEL | NYLON | BULK | NO | SOLDER | 0.02 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
1825086-3
TE Connectivity
|
$0.2842 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 5.096 N | PANEL MOUNT | GREEN | SILICON RUBBER | BLACK | SILVER | STAINLESS STEEL | NYLON | NON-ILLUMINATED | TR | NO | SOLDER | 0.031 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
FSMRA4JH
TE Connectivity
|
$0.2892 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON SWITCH | BUTTON TYPE | UL | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 6.35 mm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | 2 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 7.01 mm | 6.62 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||
|
FSM103A
TE Connectivity
|
$0.2925 | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/EXTENDED TYPE | 50 mA | 2.548 N | PANEL MOUNT | RED | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
FSM103
TE Connectivity
|
$0.2940 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/EXTENDED TYPE | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
FSM102
TE Connectivity
|
$0.2944 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.316 inch | 12 mm | 4 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | ||||||||||||||||||
|
1-1437565-6
TE Connectivity
|
$0.2968 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||
|
1437565-3
TE Connectivity
|
$0.2970 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.141 inch | 12 mm | 3.9 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
FSM1LPA
TE Connectivity
|
$0.2986 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||
|
1571625-1
TE Connectivity
|
$0.2997 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.49 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |