-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0907
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1404 |
|
$0.3650 / $0.5130 | Buy Now |
DISTI #
450-1128-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10526 In Stock |
|
$0.2329 / $0.4700 | Buy Now |
DISTI #
1437565-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: 1437565-4) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 194 |
|
$0.2090 / $0.4500 | Buy Now |
DISTI #
14H0907
|
Avnet Americas | Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: 14H0907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 1404 Partner Stock |
|
$0.3300 / $0.5230 | Buy Now |
DISTI #
506-FSM102
|
Mouser Electronics | Tactile Switches Tactile 12x12mm 160g RoHS: Compliant | 3751 |
|
$0.2320 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
9450 In Stock |
|
$0.2166 / $0.3152 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | MELF,1A,100V,150ns | 800 |
|
$0.1470 / $0.4900 | Buy Now |
DISTI #
1437565-4
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Tray |
Americas - 5600 In Stock |
|
$0.2470 / $0.2720 | Buy Now |
DISTI #
1437565-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: 1437565-4) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 194 |
|
$0.2090 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM102
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.316 inch | |
Actuator Material | POLYESTER | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |