Parametric results for: PI-1C6-ATB-LP-4870 under Pushbutton Switches

Filter Your Search

31 - 40 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1977223-6
TE Connectivity
$0.2657 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSM1LPATR
TE Connectivity
$0.2698 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1571625-1
TE Connectivity
$0.2698 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
FSMRA4JH
TE Connectivity
$0.2763 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE UL 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 6.35 mm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK 2 NO COPPER ALLOY SOLDER 0.226 inch 7.01 mm 6.62 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1977223-1
TE Connectivity
$0.2764 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2-1977223-8
TE Connectivity
$0.2817 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 13 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1825027-1
TE Connectivity
$0.2837 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 1.27 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1977223-4
TE Connectivity
$0.2845 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 1.568 N -40 °C 105 °C PANEL MOUNT GREEN NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED TR NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSM102
TE Connectivity
$0.2854 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.316 inch 12 mm 4 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
2-1977223-2
TE Connectivity
$0.2987 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 1.27 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity