-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4454
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1977223-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10670 |
|
$0.1980 / $0.3270 | Buy Now |
DISTI #
1977223-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R - Bulk (Alt: 1977223-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.1928 | Buy Now |
|
Future Electronics | FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf, RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1713 | Buy Now |
DISTI #
AMP1977223-4
|
Heilind Electronics | FSM2JSMASTR=6MM TACT SWITCH, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf, RoHS: Compliant | 0 |
|
$0.1807 / $0.3784 | Buy Now |
DISTI #
1977223-4
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 12000 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2030 | Buy Now |
DISTI #
1977223-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R - Bulk (Alt: 1977223-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.1928 | Buy Now |
DISTI #
1977223-4
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.6N Min Qty: 12000 | 0 |
|
$0.2150 | RFQ |
DISTI #
AMP1977223-4
|
Interstate Connecting Components | FSM2JSMASTR=6MM TACT SWITCH, S | 0 |
|
Buy Now | |
DISTI #
1977223-4
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R (Alt: 1977223-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977223-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977223-4
TE Connectivity
FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 4.29 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |