Parametric results for: EB-2011G under Pushbutton Switches

Filter Your Search

31 - 40 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1977223-6
TE Connectivity
$0.2657 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 Tactile Switches 6MM ACTSMT 260gf TACT SWITCH TE Connectivity 2024-05-23 14:56:45 327.46 5.2 1702.792 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-38-2, 7440-48-4, 7439-92-1, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
FSM1LPATR
TE Connectivity
$0.2698 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 Brown Round Tact Switch, SPST 50 mA 3 (Dia.)mm PCB TE Connectivity 2024-03-25 11:32:36 216 5.2 1123.2 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2024-06-27 98 YES 1333-86-4, 7439-92-1, 7440-43-9, 7440-38-2, 7440-48-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more
1571625-1
TE Connectivity
$0.2698 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant Tactile Switches 6X6 SMT J-LEAD 5GF PB TACT SWITCH TE Connectivity 2024-04-05 15:26:36 5.2 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2022-01-17 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object]
FSMRA4JH
TE Connectivity
$0.2763 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE UL 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 6.35 mm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK 2 NO COPPER ALLOY SOLDER 0.226 inch 7.01 mm 6.62 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 6x6mm r/a tactile switch,8.36mm H 1.6N B... more TE Connectivity 2024-03-28 10:30:27 502 5.2 2610.4 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
1977223-1
TE Connectivity
$0.2764 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant Body Features: Cover Material Steel | Ca... more TE Connectivity 2024-04-02 12:57:53 346.06 5.2 1799.5120000000002 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
2-1977223-8
TE Connectivity
$0.2817 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 13 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant Tactile Switches 6MM ACTSMT 160gf TACT SWITCH TE Connectivity 2023-03-07 16:10:32 461.4048 5.2 2399.3049600000004 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 7440-38-2, 7440-48-4, 7439-92-1 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object]
1825027-1
TE Connectivity
$0.2837 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 1.27 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 Tactile Switches R/A TACT 100 PB SWITCH TE Connectivity 2024-06-25 08:05:41 5.2 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2022-01-17 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
1977223-4
TE Connectivity
$0.2845 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 1.568 N -40 °C 105 °C PANEL MOUNT GREEN NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED TR NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 Body Features: Actuator Material Nylon |... more TE Connectivity 2024-04-02 12:57:53 245.4048 5.2 1276.1049600000001 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7439-92-1, 7440-02-0, 7440-38-2, 7440-43-9, 7440-48-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more
FSM102
TE Connectivity
$0.2854 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.316 inch 12 mm 4 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 Body Features: Actuator Force 5.64 OZ | ... more TE Connectivity 2024-04-02 11:03:31 5.2 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2022-06-10 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object]
2-1977223-2
TE Connectivity
$0.2987 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 1.27 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity 2022-12-23 20:09:43 5.2 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object]