Filter Your Search
31 - 40 of 944,190 results
|
1977223-1
TE Connectivity
|
$0.2638 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | -40 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||
|
FSM1LPATR
TE Connectivity
|
$0.2639 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||
|
PTS645VJL612LFS
C&K
|
$0.2642 | Yes | Active | KEYPAD SWITCH | e4 | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
FSMRA6JH
TE Connectivity
|
$0.2692 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | POLYBUTYLENE TEREPHTHALATE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | NYLON | BULK | 2 | NO | COPPER ALLOY | SOLDER | 0.167 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||
|
2-1977223-6
TE Connectivity
|
$0.2701 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||
|
FSMRA4JH
TE Connectivity
|
$0.2727 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | MINIATURE SWITCH | BUTTON TYPE | UL | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 6.35 mm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | 2 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 7.01 mm | 6.62 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||
|
1-1437565-6
TE Connectivity
|
$0.2734 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||
|
1977223-4
TE Connectivity
|
$0.2760 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -40 °C | 105 °C | PANEL MOUNT | GREEN | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||||||||||||||
|
2-1977223-8
TE Connectivity
|
$0.2839 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
1571625-1
TE Connectivity
|
$0.2867 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.49 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |