Part Details for PTS645VJL612LFS by C&K
Overview of PTS645VJL612LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645VJL612LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9934
|
Newark | Tact/C&k Components |C&k Components PTS645VJL612LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3410 | Buy Now |
DISTI #
611-PTS645VJL612LFS
|
Mouser Electronics | Tactile Switches PTS645VJL61-2 LFS RoHS: Compliant | 0 |
|
$0.1460 / $0.1520 | Order Now |
DISTI #
PTS645VJL612LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.3N Min Qty: 10000 | 0 |
|
$0.1840 | RFQ |
DISTI #
C&K Components PTS645VJL612LFS
|
PEI Genesis | Keypad Switch, SPDT | 0 |
|
Buy Now | |
DISTI #
000000000005350605
|
Sager | Tactile Switches PTS645VJL61-2 LFS Min Qty: 10000 | 0 |
|
$0.1467 / $0.1528 | Buy Now |
Part Details for PTS645VJL612LFS
PTS645VJL612LFS CAD Models
PTS645VJL612LFS Part Data Attributes:
|
PTS645VJL612LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VJL612LFS
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER |
Alternate Parts for PTS645VJL612LFS
This table gives cross-reference parts and alternative options found for PTS645VJL612LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645VJL612LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105SPF160Q1RBLK | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645VJL612LFS vs TL1105SPF160Q1RBLK |
PTS645SJM43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645VJL612LFS vs PTS645SJM43SMTR92LFS |
KSC701GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645VJL612LFS vs KSC701GLFG |
PTS645SJK50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645VJL612LFS vs PTS645SJK50SMTR92LFS |
PTS645TJM702LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS645VJL612LFS vs PTS645TJM702LFS |
PTS645SJH13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645VJL612LFS vs PTS645SJH13SMTR92LFS |
1BT003-2530L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS645VJL612LFS vs 1BT003-2530L-003 |
PTS645TJH702LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS645VJL612LFS vs PTS645TJH702LFS |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS645VJL612LFS vs TC019-N11ASWTUWXX |
KSC703GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645VJL612LFS vs KSC703GLFG |