Parametric results for: pn-1320-dg under Other Switches

Filter Your Search

1 - 10 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM5JH
TE Connectivity
$0.1633 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-STRAIGHT BLUE NYLON COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED NYLON 5 NO COPPER ALLOY SOLDER 0.134 inch 5.9944 mm 3.6068 mm 5.9944 mm 0.142 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
KAE02TGGT
E-Switch Inc
$0.6512 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04LGGR
E-Switch Inc
$0.7643 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO Gold (Au) BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02LGGR
E-Switch Inc
$0.7925 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SLIDE DIP SWITCH SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO Gold (Au) BRASS SOLDER 6.3 mm 3.75 mm 6.12 mm E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
KAE03LGGT
E-Switch Inc
$0.8070 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02TGGR
E-Switch Inc
$0.8235 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE01SGGT
E-Switch Inc
$0.8398 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO Gold (Au) BRASS SOLDER 6.2992 mm 3.1242 mm 3.5814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
BP06KT
C&K
$0.8940 Obsolete SPST PIANO DIP SWITCH ROHS COMPLIANT -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE NO 8.001 mm 10.9982 mm 17.9324 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00
KAE05TGGT
E-Switch Inc
$0.9440 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
25139NAH
APEM Inc
$0.9720 Yes Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER SLIDE 2A@250VAC 3A@30VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO Silver (Ag) SILVER SOLDER PARTIAL 0.11 inch 7.493 mm 14.7066 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem