Filter Your Search
11 - 20 of 12,774 results
|
GDS08S04
TE Connectivity
|
$1.0000 | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | 100 mA | ON-OFF | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
TSPD11CGRA004
TE Connectivity
|
$1.0000 | Yes | Obsolete | 400 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | PUSHBUTTON | 0.4VA@20VAC | 400 mA | OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | 1 | BULK | 5 | NO | BRASS | SOLDER | 0.2 inch | 6.4008 mm | 8.128 mm | 0.157 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
KAE08LGGT
E-Switch Inc
|
$1.0000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 21.3614 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
MHSS2220
APEM Inc
|
$1.0000 | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | DPDT | MAINTAINED | SILVER | SLIDE | 0.3A@6VDC | 100VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 6 | EPOXY | WAVE | NO | SOLDER | PARTIAL | 0.079 inch | 5.5118 mm | 6.5024 mm | 8.9916 mm | 0.118 inch | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
KAE01SGGT
E-Switch Inc
|
$1.0000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | Gold (Au) | BRASS | SOLDER | 6.2992 mm | 3.1242 mm | 3.5814 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
ADE0504
TE Connectivity
|
$1.0158 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 10 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 14.7 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
KAE04SHGT
E-Switch Inc
|
$1.0501 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 8 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 11.2014 mm | 0.144 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
MCEMR-04-T
SPC Multicomp
|
$1.2196 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | GOLD | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | SOLDER | 0.015 inch | 7.0612 mm | 3.4036 mm | 10.0584 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
BB16AP-FA
NKK Switches
|
$1.2202 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | NKK Switches | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
MSS225004
TE Connectivity
|
$1.2827 | Yes | Active | 300 mA | 15000 Cycle(s) | 0.1 mΩ | 2 | DPDT | HORIZONTAL | SILVER OVER NICKEL | EXTENDED TOP TYPE | UL | 300 mA | ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | 1 | TRAY | 10 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.433 inch | 5.8 mm | 10.0584 mm | 14 mm | 0.139 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |