Parametric results for: 3f88lcg001s under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 821,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ICS-316-T
Adam Technologies Inc
$0.0520 Yes Active 16 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.8 inch ADAM TECH compliant Adam Tech
ICS-314-T
Adam Technologies Inc
$0.0622 Yes Active 14 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.7 inch ADAM TECH compliant Adam Tech
69802-432LF
Amphenol Communications Solutions
$0.0651 Yes Active 32 COPPER ALLOY 1 A IC SOCKET PLCC32 STANDARD: UL 94V-0 840VAC V 10 GΩ e3 125 °C -55 °C 7X9 PURE TIN (150) OVER NICKEL (40) MATTE TIN OVER NICKEL POLYPHENYLENE SULFIDE STRAIGHT SURFACE MOUNT 0.196 inch 0.7 inch 0.8 inch AMPHENOL ICC compliant Amphenol Communications Solutions LEAD FREE 32 EAR99 8536.69.40.40
ICS-328-T
Adam Technologies Inc
$0.0963 Yes Active 28 PHOSPHOR BRONZE 2.54 mm 1 A IC SOCKET DIP28 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 1.4 inch ADAM TECH compliant Adam Tech
4818-3004-CP
3M Interconnect
$0.1140 Yes Yes Active 18 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP18 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.895 inch 3M ELECTRONIC PRODUCTS DIVISION unknown 3M
ICS-318-T
Adam Technologies Inc
$0.1207 Yes Active 18 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP18 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.9 inch ADAM TECH compliant Adam Tech
540-88-032-17-400
PRECI-DIP SSA
$0.1215 Yes Yes Active 32 PHOSPHOR BRONZE 1.27 mm 1 A IC SOCKET PLCC32 848VAC V 5 GΩ e3 125 °C -55 °C 9X7 TIN Tin (Sn) BELLOWED TYPE GLASS FILLED POLYETHYLENE/GLASS FILLED POLYPHENYLENE SULFIDE 0.05 inch STRAIGHT RECTANGULAR SURFACE MOUNT 3.8 inch 16.95 inch 16.95 inch PRECI-DIP SA compliant Preci-Dip EAR99 8536.69.40.40
1-2199298-1
TE Connectivity
$0.1226 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-2199298-1
TE Connectivity
$0.1226 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
DS1002-01-1X8V13-JK
Ningbo connfly electronic CO LTD
$0.1241 Contact Manufacturer 8 2.54 mm 3 A IC SOCKET SIP8 500VAC V 1 GΩ 105 °C -40 °C RECTANGLE RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.118 inch 0.1 inch 0.8 inch CONNFLY ELECTRONIC CO LTD unknown