Part Details for ICS-314-T by Adam Technologies Inc
Overview of ICS-314-T by Adam Technologies Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ICS-314-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICS-314-T-ND
|
DigiKey | IC SOCKET, DIP, 14P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Tube |
8214 In Stock |
|
$0.0673 / $0.1600 | Buy Now |
DISTI #
737-ICS-314-T
|
Mouser Electronics | IC & Component Sockets 14P / .300" RoHS: Compliant | 2156 |
|
$0.0650 / $0.1500 | Buy Now |
DISTI #
V36:1790_17728089
|
Arrow Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2342 | Americas - 2618 |
|
$0.0623 / $0.1150 | Buy Now |
DISTI #
V99:2348_17728089
|
Arrow Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 | Americas - 1 |
|
$0.0685 / $0.1150 | Buy Now |
|
Future Electronics | ICS Series 14 Positions 7.62mm Row Spacing 2.54mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4061Box |
|
$0.0638 / $0.0784 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
|
Onlinecomponents.com | Ic Socket, Dip, 14Pos 2.54mm Pitch - Tube RoHS: Compliant |
2923 In Stock |
|
$0.0485 / $0.0828 | Buy Now |
DISTI #
61363695
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 612 Package Multiple: 34 Date Code: 2145 | Americas - 2890 |
|
$0.0876 / $0.1150 | Buy Now |
DISTI #
71247755
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 95 Package Multiple: 1 Date Code: 2342 | Americas - 2618 |
|
$0.0623 / $0.0746 | Buy Now |
|
Quest Components | IC SOCKET, DIP14, 14 CONTACT(S), 2.54MM TERM PITCH, 0.3INCH ROW SPACING, SOLDER | 1461 |
|
$0.0812 / $0.1804 | Buy Now |
Part Details for ICS-314-T
ICS-314-T CAD Models
ICS-314-T Part Data Attributes:
|
ICS-314-T
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ICS-314-T
Adam Technologies Inc
IC Socket, DIP14, 14 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.7 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER |