Part Details for ICS-316-T by Adam Technologies Inc
Overview of ICS-316-T by Adam Technologies Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ICS-316-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICS-316-T-ND
|
DigiKey | IC SOCKET, DIP, 16P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7203 In Stock |
|
$0.0748 / $0.1800 | Buy Now |
DISTI #
737-ICS-316-T
|
Mouser Electronics | IC & Component Sockets 16P / .300" RoHS: Compliant | 3124 |
|
$0.0650 / $0.1800 | Buy Now |
DISTI #
V99:2348_17728443
|
Arrow Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2334 | Americas - 2563 |
|
$0.0829 / $0.1198 | Buy Now |
|
Future Electronics | ICS Series 16 Positions 7.62mm Row Spacing 2.54mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1689Tube |
|
$0.0638 / $0.0790 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Ic Socket, Dip, 16Pos 2.54mm Pitch - Tube RoHS: Compliant |
1110 In Stock |
|
$0.0506 / $0.0920 | Buy Now |
DISTI #
78817890
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 71 Package Multiple: 1 Date Code: 2334 | Americas - 2563 |
|
$0.0829 | Buy Now |
DISTI #
60841145
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 570 Package Multiple: 30 Date Code: 2146 | Americas - 1110 |
|
$0.1278 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, PC Mount | 47 |
|
$0.1464 / $0.1952 | Buy Now |
Part Details for ICS-316-T
ICS-316-T CAD Models
ICS-316-T Part Data Attributes:
|
ICS-316-T
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ICS-316-T
Adam Technologies Inc
IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER |
Alternate Parts for ICS-316-T
This table gives cross-reference parts and alternative options found for ICS-316-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS-316-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8416-02TL | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | ICS-316-T vs C8416-02TL |
ICS316TOF | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | ICS-316-T vs ICS316TOF |
ICS316T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Adam Technologies Inc | ICS-316-T vs ICS316T |
3-1437539-4 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.295 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | ICS-316-T vs 3-1437539-4 |