Filter Your Search
81 - 90 of 9,655 results
|
TN5541-3
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AS273G1D13
Emerson Embedded Power
|
Check for Price | No | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ASTEC AMERICA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
MA-406H27.000MF10WAC0
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HCPL-7560-360E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.33 mm | 6.35 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | Avago Technologies | ||||
|
CM23-060
Emerson Embedded Power
|
Check for Price | Obsolete | ASTEC AMERICA INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
TN9352-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MIC184YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | |||
|
MIC184YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | |||
|
MA-406H9.600MF05UAD3
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AS273-F5GL
Emerson Embedded Power
|
Check for Price | Yes | Transferred | YES | ANALOG CIRCUIT | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ASTEC AMERICA INC | SOP, | unknown | SOT-223 | 4 |