Filter Your Search
61 - 70 of 9,656 results
|
SVM7910CR
Epson Electronics America Inc
|
Check for Price | Active | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MM5863N
Texas Instruments
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
AD8313ARM-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 8 | ||||||||
|
UC3833J
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | COMMERCIAL | R-GDIP-T8 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-8 | unknown | DIP | 8 | |||||||||||
|
SSM2142SZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 18 V | YES | -18 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||||
|
ADNS-4010
Avago Technologies
|
Check for Price | Yes | Active | 2.2 V | NO | ANALOG CIRCUIT | 1 | 3.3 V | 2.1 V | COMMERCIAL | R-PDMA-T8 | 40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2 mm | DUAL | 9.9 mm | 12.85 mm | AVAGO TECHNOLOGIES INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||
|
AD7669ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 28 | ||||||
|
ZR124F01
Diodes Incorporated
|
Check for Price | No | Obsolete | e0 | 1 | 235 | 10 | TIN LEAD | ZETEX PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SS495A-T1
Honeywell Sensing and Control
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSSS-W3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | WIRE | SINGLE | MICRO SWITCH | , | unknown | 8542.39.00.01 | MODULE | 3 | ||||||||||||||||||||
|
TN5101-8
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 |