Filter Your Search
11 - 20 of 337 results
|
CD74HC4066MG4
Texas Instruments
|
$0.2311 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC74HC4066AN
onsemi
|
$0.2328 | No | Obsolete | 3 V | NO | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
74HC4066BQ,115
Nexperia
|
$0.2331 | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT762-1 | 1993-01-01 | |||||||||||||
|
SN74HC4066NSR
Texas Instruments
|
$0.2386 | Yes | Yes | Not Recommended | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
74HC4066D-Q100,118
NXP Semiconductors
|
$0.2463 | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 14 | compliant | SOT108-1 | |||||||||||||||||||||||||
|
74HC4066PW-Q100,11
NXP Semiconductors
|
$0.2463 | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 14 | compliant | SOT402-1 | ||||||||||||||||||||||||||||
|
M74HC4066RM13TR
STMicroelectronics
|
$0.2704 | Yes | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
M74HC4066B1R
STMicroelectronics
|
$0.2706 | Yes | Yes | Obsolete | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
CD74HC4066M96
Texas Instruments
|
$0.2774 | Yes | Yes | Active | 4.5 V | YES | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC4066N
Texas Instruments
|
$0.2832 | Yes | Not Recommended | 4.5 V | NO | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |