Filter Your Search
41 - 50 of 337 results
|
SN74HC4066DT
Texas Instruments
|
$0.5062 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC4066PW
Texas Instruments
|
$0.6107 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC4066N,652
NXP Semiconductors
|
$0.6526 | Yes | Obsolete | 4.5 V | NO | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-27-1, MO-001, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | |||||||||||||
|
MM74HC4066SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
74HC4066PW-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74HC4066DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC4066DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 215 Ω | 2/12 V | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||||||||
|
74HC4066PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC4066H
Harris Semiconductor
|
Check for Price | Obsolete | 2 V | YES | 95 Ω | 1 Ω | 100 ns | 150 ns | SPST | CMOS | NO | 1 | 4 | 72 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | X-XUUC-N14 | Not Qualified | 85 °C | -40 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
933714420653
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 95 Ω | 5 Ω | 20 ns | 30 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |