Parametric results for: AD534TCHIP under Analog Computational Functions

Filter Your Search

1 - 10 of 1,892 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA575DTBR2G
onsemi
$1.1594 Buy Yes Active 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
SA571DR2G
onsemi
$1.2228 Buy Yes Active 15 V YES 20 kHz COMPANDER BIPOLAR 1 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
MAX9931EUA+
Maxim Integrated Products
$1.9335 Buy Yes Yes Transferred 3 V YES LOG OR ANTILOG AMPLIFIER BIPOLAR 1 12 mA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
TL441CNSR
Texas Instruments
$2.5262 Buy Yes Yes Active 6 V YES -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.33.00.01 Texas Instruments
TL441CN
Texas Instruments
$2.9051 Buy Yes Yes Active 6 V NO -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4002EUA+
Maxim Integrated Products
$2.9305 Buy Yes Yes Transferred 3 V YES 2.4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 9.3 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MICRO, MO-187C-AA, SOP-8 8 compliant EAR99 8542.31.00.01
SA575DTBG
onsemi
$3.2410 Buy Yes Active 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD LEAD FREE, TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
TUSS4440TRTJR
Texas Instruments
$3.2893 Buy Yes Yes Active YES LOG OR ANTILOG AMPLIFIER 1 340 µA 36 V 5 V OTHER S-PQCC-N20 e4 1 105 °C -25 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN-20 compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-21
SA572DTBG
onsemi
$3.4124 Buy Yes Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi
SA571DG
onsemi
$3.5304 Buy Yes Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi