-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Compandor, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4377
|
Newark | Low Voltage Compandor, Tssop-20, Audio Control Type:Compandor, Supply Voltage Range:3V To 7V, Control Interface:-, Audio Ic Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Onsemi SA575DTBG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.6600 | Buy Now |
DISTI #
SA575DTBGOS-ND
|
DigiKey | IC COMPANDOR 20TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5116 / $5.2000 | Buy Now |
DISTI #
SA575DTBG
|
Avnet Americas | Low Voltage Compander 20-Pin TSSOP Rail - Rail/Tube (Alt: SA575DTBG) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4091 / $2.8753 | Buy Now |
DISTI #
863-SA575DTBG
|
Mouser Electronics | Audio Amplifiers ANA COMPANDOR RoHS: Compliant | 0 |
|
$2.5100 / $4.4800 | Order Now |
DISTI #
70341514
|
RS | SA575DTBG, Compandor 2-channel -34 to +12 dB, -42 to +18 dB, -42 to +8 dB 20-Pin | ON Semiconductor SA575DTBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $4.5300 | RFQ |
|
Future Electronics | SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Tube | 0Tube |
|
$2.6200 / $3.0300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
SA575DTBG
|
Avnet Americas | Low Voltage Compander 20-Pin TSSOP Rail - Rail/Tube (Alt: SA575DTBG) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4091 / $2.8753 | Buy Now |
|
ComSIT USA | LOW VOLTAGE COMPANDOR Compander, 2 Func, 0.02MHz Band Width, PDSO20 RoHS: Compliant | Asia - 22 |
|
RFQ | |
DISTI #
SA575DTBG
|
Avnet Silica | Low Voltage Compander 20-Pin TSSOP Rail (Alt: SA575DTBG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA575DTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA575DTBG
onsemi
Low Voltage Compandor, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SA575DTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA575DTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575DTBR2 | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SA575DTBG vs SA575DTBR2 |
SA575DTBR2G | Low Voltage Compandor, TSSOP 20 LEAD, 2500-REEL | onsemi | SA575DTBG vs SA575DTBR2G |