Filter Your Search
1 - 10 of 31,176 results
Select Parts | Part Number |
---|
|
LDC0851HDSGR
Texas Instruments
|
||
|
MTCH101-I/OT
Microchip Technology Inc
|
||
|
MTCH101T-I/OT
Microchip Technology Inc
|
||
|
MK23-66-B-2
Standex-Meder Electronics
|
||
|
MK06-5-C
Standex-Meder Electronics
|
||
|
MK23-35-D-2
Standex-Meder Electronics
|
||
|
59022-1-U-02-A
Littelfuse Inc
|
||
|
BI1-EG05-Y1
TURCK Inc
|
||
|
57030-000
Littelfuse Inc
|
||
|
59170-1-U-00-D
Littelfuse Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Response Time
|
Output Interface Type
|
Output Range
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Body Material
|
Package Shape/Style
|
Terminal Finish
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Housing
|
Package Description
|
HTS Code
|
Yes | Yes | Active | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | PLASTIC | |||||
Yes | Active | YES | 900 ms | PROXIMITY SENSOR,CAPACITIVE | CURRENT OUTPUT | 5.5 V | 2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.55 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | PLASTIC | SOT-23, 6 PIN | 8542.31.00.01 | ||||||
Yes | Active | PROXIMITY SENSOR,CAPACITIVE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | ||||||||||||||||||||||||
Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | MEDER ELECTRONIC AG | unknown | Meder | ||||||||||||||||||
Transferred | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | PBT GLASS FIBRE REINFORCED | ||||||||||||||||
Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 10.5 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | |||||||||||||||||||
Yes | Active | PROXIMITY SENSOR,MAGNETIC | e3 | 105 °C | -40 °C | CYLINDRICAL | Tin (Sn) | CABLE | 25.4 mm | 5.8 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||
Active | NO | 2-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP67 | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 30 mm | 5 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | ||||||||||||||||
Active | PROXIMITY SENSOR,PHOTOELECTRIC | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||
Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | unknown | LITTELFUSE |
|
LDC0851HDSGR
Texas Instruments
|
$0.3884 Buy | Yes | Yes | Active | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | PLASTIC | ||||||
|
MTCH101-I/OT
Microchip Technology Inc
|
$0.4560 Buy | Yes | Active | YES | 900 ms | PROXIMITY SENSOR,CAPACITIVE | CURRENT OUTPUT | 5.5 V | 2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.55 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | PLASTIC | SOT-23, 6 PIN | 8542.31.00.01 | |||||||
|
MTCH101T-I/OT
Microchip Technology Inc
|
$0.5058 Buy | Yes | Active | PROXIMITY SENSOR,CAPACITIVE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | |||||||||||||||||||||||||
|
MK23-66-B-2
Standex-Meder Electronics
|
$0.5864 Buy | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | MEDER ELECTRONIC AG | unknown | Meder | |||||||||||||||||||
|
MK06-5-C
Standex-Meder Electronics
|
$0.6233 Buy | Transferred | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | PBT GLASS FIBRE REINFORCED | |||||||||||||||||
|
MK23-35-D-2
Standex-Meder Electronics
|
$0.6566 Buy | Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 10.5 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | ||||||||||||||||||||
|
59022-1-U-02-A
Littelfuse Inc
|
$0.6747 Buy | Yes | Active | PROXIMITY SENSOR,MAGNETIC | e3 | 105 °C | -40 °C | CYLINDRICAL | Tin (Sn) | CABLE | 25.4 mm | 5.8 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||
|
BI1-EG05-Y1
TURCK Inc
|
$0.6818 Buy | Active | NO | 2-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP67 | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 30 mm | 5 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||||||||||||||||
|
57030-000
Littelfuse Inc
|
$0.6961 Buy | Active | PROXIMITY SENSOR,PHOTOELECTRIC | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||
|
59170-1-U-00-D
Littelfuse Inc
|
$0.6977 Buy | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | unknown | LITTELFUSE |