Filter Your Search
21 - 30 of 6,072,294 results
|
ABPLLNN015PGST5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
SSCDJNN010BA2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 145 Psi | I2C INTERFACE | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | unknown | DIP-8 | |||||||||||
|
SM9D-BBK-T-015S-000
TE Connectivity
|
$1.0000 | Yes | End Of Life | 1.5 Psi | 90mV | 0.1 % | PRESSURE SENSOR,PIEZORESISTIVE | 6.5 V | 85 °C | -40 °C | 10.31 mm | 10.26 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
ABPDRNT150PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||
|
TBPMANN001PGUCV
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.20 PERCENTAGE | 600 µA | BARBED | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||
|
HSCSRRN025MD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.92 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 | |||||||
|
FXPS7250DS4T1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
HSCDJJN005NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.18 Psi | -0.18 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | DIP-6 | ||||||||||
|
SSCMLNN250MD2A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 3.626 Psi | -3.626 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ROHS COMPLIANT, CERAMIC, SMT-8 | ||||||
|
HPX005GD
Honeywell Sensing and Control
|
$1.0910 | Yes | Yes | Obsolete | NO | 1 ms | 5.8 Psi | 20-60mV | 0.5 % | 20MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 10 V | 3 V | 100 °C | -20 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 7.19 mm | 3.51 mm | 7.19 mm | HONEYWELL SENSING AND CONTROL | unknown |