Part Details for TBPMANN001PGUCV by Honeywell Sensing and Control
Overview of TBPMANN001PGUCV by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPMANN001PGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5838
|
Newark | Pressure Sensor, 1Psi, Axial Barbed, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:600Μa, Product Range:Tbp Series Rohs Compliant: Yes |Honeywell TBPMANN001PGUCV Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, Single Axial Barbed Port, 1 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path RoHS: Compliant |
15 In Stock |
|
$0 | Buy Now |
DISTI #
2420198
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2010 | Buy Now |
Part Details for TBPMANN001PGUCV
TBPMANN001PGUCV CAD Models
TBPMANN001PGUCV Part Data Attributes:
|
TBPMANN001PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPMANN001PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Surface Mount, ROHS COMPLIANT, SMT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS ACCURACY 0.20 PERCENTAGE | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |