Parametric results for: LTX500M-ER10-LU0X3-H1151 under Linear Position Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltx500mer10lu0x3h1151 Sorted By: Linearity (%)
Select parts from the table below to compare.
Compare
Compare
LTX500M-ER10-LU0-X3-H1151
TURCK Inc
Check for Price No Active 500 mm 5-WIRE INTERFACE 0-10V 0.01 % METAL LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,INCREMENTAL ANALOG VOLTAGE 30 V 7 V e0 105 °C -40 °C CYLINDRICAL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier CONNECTOR 81.3 mm 44.5 mm HANS TURCK GMBH & CO KG unknown