Filter Your Search
41 - 50 of 8,311 results
|
OV05658-A66A
Omnivision Technologies Inc
|
$7.7190 | Yes | Contact Manufacturer | YES | 1.75X1.75 µm | 2592 | 1944 | 90 fps | IMAGE SENSOR,CMOS | ALSO REQUIRES 1.5V CORE NOMINAL SUPPLY VOLTAGE | 73.7 dB | 1/3.2 inch | 1.2 V/lx.s | 3 V | 2.6 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | OMNIVISION TECHNOLOGIES INC | CSP-66 | unknown | |||||||||||||||||||
|
MT9V124EBKSTC-CR
onsemi
|
$7.7800 | Yes | End Of Life | YES | 1.75 µm | 648 | 488 | 30 fps | 2-WIRE INTERFACE | 0.40-2.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 58 dB | 44 MHz | 9.5 mA | 1/13 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 2.6935 mm | 670 µm | 2.6935 mm | ONSEMI | CSP-25 | compliant | 570BN | onsemi | ||||||||
|
OV02710-A68A
Omnivision Technologies Inc
|
$7.8000 | Obsolete | YES | 3X3 µm | 1920 | 1080 | 240 fps | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO OPERATES AT 3 TO 3.6 V ANALOG SUPPLY VOLTAGE; ROLLING SHUTTER | 69 dB | 3.3 V/lx.s | 1.575 V | 1.425 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | ||||||||||||||||||||
|
AR0330CM1C12SHAA0-DP1
onsemi
|
$7.8554 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | LCC-48 | compliant | 848AU | onsemi | 2019-12-02 | ||||||
|
OV05640-A71A
Omnivision Technologies Inc
|
$8.1085 | Yes | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||||||||||||||||
|
OV07962-E62A
Omnivision Technologies Inc
|
$8.1807 | Yes | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||||||||||||||||
|
AR0330CM1C00SHKA0-CR
onsemi
|
$8.2583 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 6.253 mm | 745 µm | 6.623 mm | ONSEMI | CSP-64 | compliant | 570BG | onsemi | |||||
|
ASX342ATSC00XPED0-TR
onsemi
|
$9.6300 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | IBGA-63 | unknown | 503AE | onsemi | |||||
|
AR0238CSSC12SHRA0-DR1
onsemi
|
$9.7898 | Yes | Obsolete | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 96 dB | 48 MHz | 130 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.3 mm | 1.62 mm | 11.3 mm | ONSEMI | LCC-48 | compliant | onsemi | 2017-10-25 | ||||||||
|
TSL1402R
ams
|
$10.0056 | Transferred | AMS-TAOS USA INC | unknown |