Filter Your Search
31 - 40 of 8,311 results
|
OV05650-G04A
Omnivision Technologies Inc
|
$6.7650 | Obsolete | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
OV08825-G04A
Omnivision Technologies Inc
|
$6.9750 | Obsolete | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
AR0130CSSC00SPBA0-DP1
onsemi
|
$7.0345 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ON SEMICONDUCTOR | compliant | onsemi | |||||||
|
AR0130CSSC00SPBA0-DP
onsemi
|
$7.3161 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | compliant | onsemi | PLASTIC, LCC-48 | 776AL | |||||
|
OV05680-G04A-2A
Omnivision Technologies Inc
|
$7.3810 | Yes | End Of Life | 1.75X1.75 µm | 2592 | 1944 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 73 dB | 1.32 V | 70 °C | -30 °C | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||
|
AR0330CM1C00SHAA0-DP1
onsemi
|
$7.4919 | Yes | End Of Life | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | compliant | onsemi | LCC-48 | 848AU | 2019-12-02 | |||
|
AR0330CM1C00SHAA0-DR1
onsemi
|
$7.5328 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | compliant | onsemi | LCC-48 | 848AU | 2019-12-02 | |||
|
OV05656-A66A
Omnivision Technologies Inc
|
$7.5690 | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
OV04689-H67A
Omnivision Technologies Inc
|
$7.5835 | Yes | Contact Manufacturer | 2X2 µm | 2688 | 1520 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 64.6 dB | 163 mA | 1.3 V | 85 °C | -30 °C | FRAME | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||
|
AR0330CSSC12SPBA0-DR
onsemi
|
$7.6939 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-2.40V | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.76-2.9V, ELECTRONIC ROLLING SHUTTER | 69.5 dB | 27 MHz | 75 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | compliant | onsemi | PLCC-48 | 776AM |