Parametric results for: s1247 under Wire Wound Resistors

Filter Your Search

11 - 20 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0425 Yes Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD , compliant EAR99 8533.21.00.80
MCKNP03SJ015KA19
SPC Multicomp
$0.0430 Active 150 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm MULTICOMP PRO AXIAL LEADED unknown
WHS2-68RJA25
TT Electronics Welwyn Components
$0.0473 Yes Active 68 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 11.662 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
AC01000006807JA100
Vishay Intertechnologies
$0.0520 Yes Yes Active 680 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 824.7 mV e3 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
WHS2-47RJA25
TT Electronics Welwyn Components
$0.0547 Yes Active 47 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.696 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
DB2U0000000000D000
Vishay Intertechnologies
$0.0583 Yes Active THROUGH HOLE MOUNT JUMPER WIRE WOUND RATED CURRENT: 8A NO e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT unknown Vishay
KNP-25JT-52-10R
YAGEO Corporation
$0.0603 Yes Active 10 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.58 V 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
WHS3-33RJA1
TT Electronics Welwyn Components
$0.0610 Yes Active 33 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.95 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 24.55 mm 5.2 mm 14.5 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
MCPRW05WJW100B00
SPC Multicomp
$0.0620 Yes Active 10 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 155 °C -55 °C Axial 2 RECTANGULAR PACKAGE WIRE 750 µm 35 mm 9 mm 22 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown
MCKNP03UJ0501B00
SPC Multicomp
$0.0650 Active 500 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.80