Filter Your Search
1 - 10 of 158 results
|
NS1/2470R0JE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 470 Ω | 5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 18.775 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
SWTS124.7K5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 5 % | 12 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS1/2-47R0HI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 3 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NAS1/247R5D
TT Electronics Resistors
|
Check for Price | No | Active | 47.5 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NS1/2475R0BS70
Vishay Dale
|
Check for Price | No | No | Active | 475 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 18.8746 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
AS1/2-47R5FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 47.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RS-1/24.7OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.8775 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RS1/247R00FS73
Vishay Intertechnologies
|
Check for Price | No | Active | 47 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: MIL-PRF-26 | 25 °C | NO | 5.94 V | e0 | 250 °C | -65 °C | Welded | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
RS-1/247.5OHM0.05%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47.5 Ω | 0.05 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 5.9687 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RS1/247R00HS70
Vishay Intertechnologies
|
Check for Price | No | Active | 47 Ω | 3 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5.9372 V | e0 | 250 °C | -65 °C | Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |