Part Details for KNP01SJ0101A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP01SJ0101A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP01SJ0101A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP01SJ0101A10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0200 / $0.0240 | Order Now |
DISTI #
KNP01WS-100R
|
TME | Resistor: wire-wound, THT, 100Ω, 1W, ±5%, Ø3.5x10mm, 300ppm/°C Min Qty: 20 | 17750 |
|
$0.0219 / $0.0873 | Buy Now |
|
New Advantage Corporation | RES.C.FILM 1W-S 100 Ohms 5% WIREWOUND THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 297803 |
|
$0.0309 / $0.0331 | Buy Now |
Part Details for KNP01SJ0101A10
KNP01SJ0101A10 CAD Models
KNP01SJ0101A10 Part Data Attributes:
|
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |