Filter Your Search
11 - 20 of 9,606,234 results
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0411 | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | RES, 0R15, 5%, 3W, AXIAL, WIREWOUND | Multicomp Pro | 2024-01-16 12:43:07 | 4.54 | ||||||||||||||||||||||||||
|
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0425 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | 4.54 | EAR99 | 8533.21.00.80 | 310 | 1407.4 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | ||||||||||||||||
|
SMW3100RJT
TE Connectivity
|
$0.0440 | Transferred | 100 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-05 12:28:58 | 4.54 | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
WHS2-68RJA25
TT Electronics Welwyn Components
|
$0.0470 | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 11.662 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | 4.54 | EAR99 | 8533.21.00.80 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.10 | [object Object] | Military: -55C to +155C | ||||||||||||||||||
|
AC01000006807JA100
Vishay Intertechnologies
|
$0.0520 | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 824.7 mV | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Cemented Leaded Wirewound Resistors, AEC... more | Vishay | 2023-03-07 16:10:32 | 4.54 | EAR99 | 8533.21.00.80 | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | Military: -55C to +250C | [object Object],[object Object],[object ... more | |||||||||||
|
WHS2-47RJA25
TT Electronics Welwyn Components
|
$0.0547 | Yes | Active | 47 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.696 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | 4.54 | EAR99 | 8533.21.00.80 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.10 | [object Object] | Military: -55C to +155C | ||||||||||||||||||
|
DB2U0000000000D000
Vishay Intertechnologies
|
$0.0583 | Yes | Active | THROUGH HOLE MOUNT | JUMPER | WIRE WOUND | RATED CURRENT: 8A | NO | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | unknown | Metal Film Resistors - Through Hole ZERO OHM JUMPER | Vishay | 2024-10-26 06:49:53 | 4.54 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0659 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | 4.54 | EAR99 | 8533.21.00.80 | 355 | 1611.7 | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | ||||||||||||||||
|
W1M22R0J
Bourns Inc
|
$0.0667 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | Axial, | compliant | Bourns | 2022-12-31 17:49:11 | 4.54 | EAR99 | 8533.21.00.80 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | Military: -55C to +275C | [object Object],[object Object],[object ... more | ||||||||||||
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.0713 | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | RES, 500R, 5%, 3W, AXIAL, WIREWOUND | Multicomp Pro | 2024-01-18 06:25:26 | 4.54 | EAR99 | 8533.21.00.80 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more |