Filter Your Search
1 - 10 of 2,074 results
|
NH25050R00FE01
Vishay Intertechnologies
|
$31.5286 | Active | 50 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 100W | 25 °C | NO | 111.8034 V | 250 °C | -55 °C | Rectangular | 2 | BULK | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | |||||||
|
NH2508R000FJ01
Vishay Intertechnologies
|
$101.4696 | No | Active | 8 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 44.7214 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
NH2501K000FJ01
Vishay Intertechnologies
|
$895.9988 | No | Active | 1 kΩ | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 500 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
NH2505R000FE01
Vishay Intertechnologies
|
$895.9988 | Active | 5 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 35.3554 V | 250 °C | -55 °C | Rectangular | 2 | BULK | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | |||||||
|
NH2502K000FE01
Vishay Intertechnologies
|
$932.3567 | Yes | Active | 2 kΩ | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 707.1068 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT | ||||||
|
NH250340R0FJ01
Vishay Intertechnologies
|
$976.5451 | No | Active | 340 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 291.5476 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||
|
NH250200R0FE01
Vishay Intertechnologies
|
$1,016.1768 | Yes | Active | 200 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 223.6068 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT | ||||||
|
NH25010R00FE01
Vishay Intertechnologies
|
$1,016.1768 | Yes | Active | 10 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 50 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT | |||||||
|
NH250100R0FE01
Vishay Intertechnologies
|
$1,016.1768 | Yes | Active | 100 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 158.1139 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT | ||||||
|
NH25030R00FE01
Vishay Intertechnologies
|
$1,018.3917 | Active | 30 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 100W | 25 °C | NO | 86.6026 V | 250 °C | -55 °C | Rectangular | 2 | BULK | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |