Parametric results for: HS7543AD under Wire Wound Resistors

Filter Your Search

11 - 20 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP03SJ015KA19
SPC Multicomp
$0.0411 Active 150 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0425 Yes Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD , compliant EAR99 8533.21.00.80
SMW3100RJT
TE Connectivity
$0.0454 Transferred 100 Ω 5 % 3 W 4122 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND SM 25 °C YES 500 V e3 280 °C 2 RECTANGULAR PACKAGE TR TIN WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown TE Connectivity EAR99 8533.21.00.80
WHS2-68RJA25
TT Electronics Welwyn Components
$0.0473 Yes Active 68 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 11.662 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
AC01000006807JA100
Vishay Intertechnologies
$0.0520 Yes Yes Active 680 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 824.7 mV e3 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay EAR99 8533.21.00.80
WHS2-47RJA25
TT Electronics Welwyn Components
$0.0526 Yes Active 47 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.696 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
DB2U0000000000D000
Vishay Intertechnologies
$0.0583 Yes Active THROUGH HOLE MOUNT JUMPER WIRE WOUND RATED CURRENT: 8A NO e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT unknown Vishay
MCKNP03SJ0150A19
SPC Multicomp
$0.0643 Active 15 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0659 Yes Yes Active 150 Ω 5 % 2 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND KNP NON-INDUCTIVE AVAILABLE 70 °C NO 500 V e3 275 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
W1M22R0J
Bourns Inc
$0.0675 Yes Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 4.6904 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 540 µm 28 mm 3 mm 9.5 mm BOURNS INC Axial, compliant Bourns EAR99 8533.21.00.80