Filter Your Search
1 - 10 of 56 results
|
HS7543RH
Arcol
|
Check for Price | Yes | Transferred | 43 Ω | 3 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.4 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||
|
NHS7543R2F
Ohmite Mfg Co
|
Check for Price | Active | 43.2 Ω | 1 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 990 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||
|
NHS7543R2F
Arcol
|
Check for Price | Yes | Transferred | 43.2 Ω | 1 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 990 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||
|
NHS7543RF
Arcol
|
Check for Price | Yes | Transferred | 43 Ω | 1 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 75 ( F TOL ) | 990 V | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||
|
HS75430RF
Arcol
|
Check for Price | Yes | Transferred | 430 Ω | 1 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 75 ( F TOL ) | 1.25 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||
|
HS7543KJ
Arcol
|
Check for Price | Yes | Transferred | 43 kΩ | 5 % | 75 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.4 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||
|
HS75432RF
Ohmite Mfg Co
|
Check for Price | Active | 432 Ω | 1 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.4 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||
|
HS7543KH
Ohmite Mfg Co
|
Check for Price | Active | 43 kΩ | 3 % | 75 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.4 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||
|
NTHS7543RJ
TE Connectivity
|
Check for Price | Yes | Active | 43 Ω | 5 % | 40 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.4 kV | Rectangular | 2 | RECTANGULAR PACKAGE | 26 mm | 49 mm | 47.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||
|
NHS75430RG
Ohmite Mfg Co
|
Check for Price | Active | 430 Ω | 2 % | 75 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 990 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 48.7 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown |