Parametric results for: P11S1T0ABSY00103MA under Variable Resistors

Filter Your Search

1 - 10 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB101387
TE Connectivity
$0.0287 Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant TE Connectivity
1-1623902-3
TE Connectivity
$0.0496 Yes Obsolete TRIMMER TE CONNECTIVITY LTD compliant TE Connectivity
PS10KV50-104A3030
Amphenol Piher
$0.0572 Active 100 kΩ 30 % 150 mW 4341 SURFACE MOUNT SMT 1500 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C YES 200 V 85 °C -40 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 13 INCH 220 deg J BEND 5.7 mm 10.9 mm 10.3 mm PIHER SENSORS AND CONTROLS SA unknown PIHER CHIP EAR99 8533.40.80.70
CB10LV106N
TE Connectivity
$0.0617 Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8533.40.80.70
TC33X-2-202E
Bourns Inc
$0.0938 Yes Yes Active 2 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns ROHS COMPLIANT EAR99
TC33X-1-104E
Bourns Inc
$0.0964 Yes Yes Active 100 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC compliant Bourns ROHS COMPLIANT
TC33X-1-103E
Bourns Inc
$0.0964 Yes Yes Active 10 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC compliant Bourns SMT, 1215
TC33X-2-503E
Bourns Inc
$0.0991 Yes Yes Active 50 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns SMT, 1215 EAR99
TC33X-2-303E
Bourns Inc
$0.1024 Yes Yes Active 30 kΩ 25 % 100 mW SURFACE MOUNT LINEAR TRIMMER SCREW 70 °C YES e3 120 °C -40 °C VERTICAL 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND BOURNS INC compliant Bourns ROHS COMPLIANT EAR99
TC33X-2-102E
Bourns Inc
$0.1045 Yes Yes Active 1 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns SMT, 1215 EAR99