Parametric results for: P092C-2EA15AR50K under Variable Resistors

Filter Your Search

1 - 10 of 17,805,060 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB101387
TE Connectivity
$0.0287 Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant TE Connectivity 2018-10-08 11:51:47 4.64 RoHS 2 (2015/863/EU) 2019-01-15 e DRC Conflict Free Undeterminable CMRT V5.10 [object Object],[object Object],[object ... more
PS10KV50-104A3030
Amphenol Piher
$0.0572 Active 100 kΩ 30 % 150 mW 4341 SURFACE MOUNT SMT 1500 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C YES 200 V 85 °C -40 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 13 INCH 220 deg J BEND 5.7 mm 10.9 mm 10.3 mm PIHER SENSORS AND CONTROLS SA unknown PIHER 2020-11-11 10:26:44 4.64 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 CHIP EAR99 8533.40.80.70 Industrial: -40C to +85C
CB10LV106N
TE Connectivity
$0.0617 Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD compliant TE Connectivity 2021-07-30 01:35:40 4.64 RoHS 2 (2015/863/EU) 2019-01-15 e DRC Conflict Free Undeterminable CMRT V5.10 [object Object],[object Object],[object ... more ROHS COMPLIANT EAR99 8533.40.80.70
TC33X-2-202E
Bourns Inc
$0.0938 Yes Yes Active 2 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more ROHS COMPLIANT EAR99 Industrial: -40C to +100C Trimmer Potentiometer [object Object],[object Object],[object ... more 30.8 142.912 7(c)-I 96 YES 7440-02-0, 7439-92-1, 7440-38-2 [object Object],[object Object]
TC33X-1-103E
Bourns Inc
$0.0964 Yes Yes Active 10 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more SMT, 1215 Industrial: -40C to +100C Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM [object Object],[object Object],[object ... more 30.6 141.984 7(c)-I 96 YES 7440-02-0, 7439-92-1, 7440-38-2 [object Object],[object Object]
TC33X-2-503E
Bourns Inc
$0.0991 Yes Yes Active 50 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more SMT, 1215 EAR99 Industrial: -40C to +100C SMD single turn trimmer 50K 25% top adj ... more [object Object],[object Object],[object ... more 29.35 136.184 7(c)-I 96 YES 1317-36-8, 7440-02-0 [object Object],[object Object]
TC33X-2-102E
Bourns Inc
$0.1023 Yes Yes Active 1 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more SMT, 1215 EAR99 Industrial: -40C to +100C 1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33 29.35 136.184 7(c)-I 96 YES 1317-36-8, 7440-02-0 [object Object],[object Object]
TC33X-2-303E
Bourns Inc
$0.1024 Yes Yes Active 30 kΩ 25 % 100 mW SURFACE MOUNT LINEAR TRIMMER SCREW 70 °C YES e3 120 °C -40 °C VERTICAL 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more ROHS COMPLIANT EAR99 Industrial: -40C to +120C Trimmer Resistors - SMD 3MM 30KOHMS 25% 0.1WATT OPEN FRM 7(c)-I [object Object],[object Object]
TC33X-2-501E
Bourns Inc
$0.1179 Yes Yes Active 500 Ω 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more SMD TRIMPOT TRIMMING POTENTIOMETER EAR99 Industrial: -40C to +100C Res Trimmer 500 Ohm 25% 0.1W(1/10W) 1(El... more 30.8 142.912 96 YES 7440-02-0, 7440-38-2, 7439-92-1 [object Object],[object Object]
TC33X-2-502E
Bourns Inc
$0.1531 Yes Yes Active 5 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns 2023-03-07 16:10:32 4.64 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more ROHS COMPLIANT EAR99 Industrial: -40C to +100C Bourns TC33 Series SMD Trimmer Resistor ... more 30.8 142.912 7(c)-I 96 YES 7440-02-0, 7439-92-1, 7440-38-2 [object Object],[object Object]