Filter Your Search
1 - 10 of 17,805,060 results
Select Parts | Part Number |
---|
|
CB101387
TE Connectivity
|
||
|
CB10LV106N
TE Connectivity
|
||
|
PS10KV50-104A3030
Amphenol Piher
|
||
|
TC33X-2-202E
Bourns Inc
|
||
|
TC33X-1-103E
Bourns Inc
|
||
|
TC33X-2-503E
Bourns Inc
|
||
|
TC33X-2-102E
Bourns Inc
|
||
|
TC33X-2-303E
Bourns Inc
|
||
|
PT6KH501A2020
Amphenol Piher
|
||
|
PT6KH102A2020
Amphenol Piher
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistance Law |
Resistor Type
|
Technology |
Actuator Type
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Ganging Number
|
Number of Terminals
|
Number of Turns |
Package Shape
|
Packing Method
|
Rotational Angle
|
Terminal Finish
|
Terminal Shape
|
Lead Length
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8533.40.80.70 | |||||||||||||||||||
Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | CHIP | EAR99 | 8533.40.80.70 | ||||||||
Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | ||||||
Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | ||||||
Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | EAR99 | |||||
Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | EAR99 | |||||
Yes | Yes | Active | 30 kΩ | 25 % | 100 mW | SURFACE MOUNT | LINEAR | TRIMMER | SCREW | 70 °C | YES | e3 | 120 °C | -40 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | |||||||||||||||
Active | 500 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | |||||||||||||||||||||||
Yes | Active | POTENTIOMETER | PIHER SENSORS AND CONTROLS SA | compliant |
|
CB101387
TE Connectivity
|
$0.0287 Buy | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
CB10LV106N
TE Connectivity
|
$0.0617 Buy | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0670 Buy | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | CHIP | EAR99 | 8533.40.80.70 | |||||||||
|
TC33X-2-202E
Bourns Inc
|
$0.0938 Buy | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | |||||||
|
TC33X-1-103E
Bourns Inc
|
$0.0964 Buy | Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | |||||||
|
TC33X-2-503E
Bourns Inc
|
$0.0991 Buy | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | EAR99 | ||||||
|
TC33X-2-102E
Bourns Inc
|
$0.1000 Buy | Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMT, 1215 | EAR99 | ||||||
|
TC33X-2-303E
Bourns Inc
|
$0.1024 Buy | Yes | Yes | Active | 30 kΩ | 25 % | 100 mW | SURFACE MOUNT | LINEAR | TRIMMER | SCREW | 70 °C | YES | e3 | 120 °C | -40 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | ||||||||||||||||
|
PT6KH501A2020
Amphenol Piher
|
$0.1287 Buy | Active | 500 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||||||||||||||||||||
|
PT6KH102A2020
Amphenol Piher
|
$0.1436 Buy | Yes | Active | POTENTIOMETER | PIHER SENSORS AND CONTROLS SA | compliant |