Filter Your Search
1 - 10 of 17,803,438 results
|
CB101387
TE Connectivity
|
$0.0287 | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
CB10LV106N
TE Connectivity
|
$0.0617 | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0672 | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | CHIP | EAR99 | 8533.40.80.70 | ||||||||
|
409HA202M
TE Connectivity
|
$0.0704 | Yes | Yes | Obsolete | 2 kΩ | 20 % | 500 mW | 4535 | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | 100 °C | -25 °C | VERTICAL | Rectangular | 3 | 1 | CIRCULAR PACKAGE | 260 deg | FLAT | 6.2 mm | 11.5 mm | 8.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8533.40.80.50 | |||||||
|
1-1623902-3
TE Connectivity
|
$0.0871 | Yes | Obsolete | TRIMMER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
TC33X-2-202E
Bourns Inc
|
$0.0938 | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | |||||
|
TC33X-1-203E
Bourns Inc
|
$0.1024 | Yes | Yes | Active | 20 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | |||||
|
TC33X-2-303E
Bourns Inc
|
$0.1024 | Yes | Yes | Active | 30 kΩ | 25 % | 100 mW | SURFACE MOUNT | LINEAR | TRIMMER | SCREW | 70 °C | YES | e3 | 120 °C | -40 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
TC33X-2-501E
Bourns Inc
|
$0.1150 | Yes | Yes | Active | 500 Ω | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMD TRIMPOT TRIMMING POTENTIOMETER | EAR99 | ||||
|
1630478-5
TE Connectivity
|
$0.1294 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8533.40.80.70 |