Filter Your Search
1 - 10 of 626 results
|
ZWS015412709KLX000
Vishay Intertechnologies
|
$15.7745 | Yes | Active | 27 Ω | 10 % | 15 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 62 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
C220K1R0
Ohmite Mfg Co
|
$16.7110 | No | Active | 1 Ω | 10 % | 220 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 28.575 mm | 152.4 mm | OHMITE MANUFACTURING CO | unknown | |||||||||
|
C375K2R0
Ohmite Mfg Co
|
$20.1081 | No | Active | 2 Ω | 10 % | 375 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 28.575 mm | 266.7 mm | OHMITE MANUFACTURING CO | unknown | |||||||||
|
ZWS050911000KLX000
Vishay Intertechnologies
|
$21.6571 | Yes | Active | 100 Ω | 10 % | 50 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
GWS02541500JLX000
Vishay Intertechnologies
|
$23.4668 | Yes | Active | 150 Ω | 5 % | 25 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 300 V | Welded | Bulk | 11.8 mm | 55 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||
|
RW0127674709JLX000
Vishay Intertechnologies
|
$23.6711 | Yes | Active | 47 Ω | 5 % | 45 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1 kV | 350 °C | -55 °C | All-Welded | Bulk | 15.1 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
ZWS050418208GLX000
Vishay Intertechnologies
|
$25.0755 | Yes | Active | 8.2 Ω | 2 % | 50 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
C500K8R0E
Ohmite Mfg Co
|
$26.9180 | Yes | Active | 8 Ω | 10 % | 500 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | e1 | Vitreous Enamelled | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 41.275 mm | 266.7 mm | OHMITE MANUFACTURING CO | unknown | |||||||
|
ZWS100413300JLX000
Vishay Intertechnologies
|
$30.7610 | Yes | Active | 330 Ω | 5 % | 100 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
E300KR16
Ohmite Mfg Co
|
$36.5880 | No | No | Active | 160 mΩ | 10 % | 300 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | unknown |