Part Details for C375K2R0 by Ohmite Mfg Co
Overview of C375K2R0 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C375K2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7498
|
Newark | Ohmite Manufacturing |Ohmite C375K2R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $26.9100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 10% 375W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
1 Partner Stock |
|
$20.7700 / $28.5800 | Buy Now |
DISTI #
Ohmite Mfg. C375K2R0
|
PEI Genesis | Resistor Wire Wound 2ohm | 1 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 2 Ohm 10% 375W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
1 Partner Stock |
|
$20.7700 / $28.5800 | Buy Now |
Part Details for C375K2R0
C375K2R0 CAD Models
C375K2R0 Part Data Attributes:
|
C375K2R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C375K2R0
Ohmite Mfg Co
Resistor, Wire Wound, 2ohm, 10% +/-Tol, 400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Package Diameter | 28.575 mm | |
Package Length | 266.7 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 375 W | |
Resistance | 2 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |