Part Details for C500K8R0E by Ohmite Mfg Co
Overview of C500K8R0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C500K8R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5663
|
Newark | Resistor, 8R, 10%, 500W, Solder Lug, Resistance:8Ohm, Product Range:Corrib 280 Series, Power Rating:500W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite C500K8R0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$25.2400 / $34.4100 | Buy Now |
DISTI #
273-C500K8R0E-ND
|
DigiKey | 500W 8 OHMS VIT CORRIB 10% Min Qty: 1 Lead time: 18 Weeks Container: Box |
44 In Stock |
|
$23.3094 / $33.1000 | Buy Now |
DISTI #
588-C500K8R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 500W 8ohms Vit Corrib 10% RoHS: Compliant | 10 |
|
$23.3000 / $32.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3600 / $32.2500 | Buy Now |
DISTI #
C500K8R0E
|
TTI | Wirewound Resistors - Chassis Mount 500W 8ohms Vit Corrib 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$22.9000 / $27.2000 | Buy Now |
DISTI #
4218858
|
element14 Asia-Pacific | RESISTOR, 8R, 10%, 500W, SOLDER LUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.1801 / $34.8425 | Buy Now |
DISTI #
4218858
|
Farnell | RESISTOR, 8R, 10%, 500W, SOLDER LUG RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$24.6528 / $38.4298 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3600 / $32.2500 | Buy Now |
Part Details for C500K8R0E
C500K8R0E CAD Models
C500K8R0E Part Data Attributes:
|
C500K8R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C500K8R0E
Ohmite Mfg Co
Resistor, Wire Wound, 8ohm, 10% +/-Tol, 400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Package Diameter | 41.275 mm | |
Package Length | 266.7 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 8 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Tolerance | 10% |